Littelfuse SP3011-06UTG

3A@8/20us 12.5V Unidirectional 6V UDFN-14(1.4x3.5) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3011-06UTG.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
+65.04%

CAD Models

Download Littelfuse SP3011-06UTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSP1012-05WTG
SP1012 Series - 6.5pF, 15kV Bidirectional TVS Array, 0402WLCSP, RoHS
LittelfuseSP6001-06UTG-1
EMI Filter RC-Circuit 800MHz to 3000MHz >30dB Flat Style SMD T/R
LittelfuseSP3012-06UTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP3012-06UTG; 7 V; 2 A; 5 V; 6 V

Descriptions

Descriptions of Littelfuse SP3011-06UTG provided by its distributors.

3A@8/20us 12.5V Unidirectional 6V UDFN-14(1.4x3.5) ESD and Surge Protection (TVS/ESD) ROHS
Ultra-Low Capacitance Diode Array for USB 3.0 ESD Protection | TVS DIODE 6V 12.5V 14UDFN
LOW CAPACITANCE ESD PROTECTION TVS DIODE ARRAY Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon
ESD PROTECTION DEV, AEC-Q101, 6V, UDFN; Product Range: SP301 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: -; Diode Case Style: UDFN; No. of Pins: 14Pins; Breakdown Voltage M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP301106UTG