Semtech SM12.TCT

SM Series 19 V 120 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM12.TCT.

IHS

Datasheet7 pages0 years ago

element14

iiiC

Future Electronics

Inventory History

3 month trend:
+11.48%

CAD Models

Download Semtech SM12.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.069
$ 0.069
Stock
862,970
2,894,748
2,894,748
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13.3 V
14.53 V
14.53 V
Clamping Voltage
19 V
19 V
19 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

312W 26V 13.5V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 12V 26Vc Automotive 3-Pin SOT-23 T/R
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V
LittelfuseSP0502BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0502BAJTG; 8.5 V; 5.5 V; 5.5 V; Surface Mount

Descriptions

Descriptions of Semtech SM12.TCT provided by its distributors.

SM Series 19 V 120 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 19Vc 3-Pin SOT-23 T/R
TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL; Product Range: SM Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 12V; Clamping Voltage Max: 19V; Diode Case Style: SOT-23; No. of Pins: 3Pins; 58K9962
Tvs Diode Array, 300W, 12V, Sot-23, Full Reel; Rango De Producto:Serie Sm; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:12V; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:3; Tensión De Breakdown Mín.:- |Semtech SM12.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM12.TCT.