Vishay GSOT12C-G3-08

ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT12C-G3-08.

IHS

Datasheet14 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-44.37%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.117
Stock
154,944
298,591
Authorized Distributors
5
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
Peak Pulse Power
312 W
312 W
Peak Pulse Current
12 A
12 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

312W 26V 13.5V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Unidirectional, 2 Element, Silicon
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT12C-G3-08 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Unidirectional, 2 Element, Silicon
12V 312W 12A 26V 13.5V SC-59,SOT-23-3,TO-236-3 1.05mm
TVS Diode Arrays 12 Volt 300 Watt Common Anode

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT12C-G3-08.