onsemi SM12T1G

Diode TVS Dual/Single Uni-Directional/Bi-Directional 12V 300W 3-Pin SOT-23 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM12T1G.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages3 years ago

Farnell

Electro Sonic

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-30.72%

CAD Models

Download onsemi SM12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.072
$ 0.072
Stock
2,566,031
2,053,470
2,053,470
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.53 V
15 V
15 V
Clamping Voltage
19 V
23.95 V
23.95 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-09-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiSM15T1G
SM15 Series 2 Channel 24 V Uni/Bi-Directional TVS Diode Array - SOT-23
Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
NZL7V5AXV3T1G, DUAL BI-DIRECTIONAL, UNI-DIRECTIONAL TVS DIODE, 75W, 3-PIN SC-89
PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SM12T1G provided by its distributors.

Diode TVS Dual/Single Uni-Directional/Bi-Directional 12V 300W 3-Pin SOT-23 T/R
SM05T1 Series 15.75 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
TVS Diodes & ESD Suppressors; SM12T1G; ON SEMICONDUCTOR; 12 V; 19 V; 13.3 V; 14.53 V
12A 19V 300W 13.3V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SM12T, Unidirectional, 12 V, 19 V, SOT-23, 3 Pins
ESD Protection Dual Common Anode Diodes 12 V, SOT-23
TRANSIENT VOLTAGE SUPPRESSOR DIODE ARRAY Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 19V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 13.3V
TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL; Diode Configuration:Common Anode; Power Dissipation Pd:225mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM12T1G.