Semtech SC4541SKTRT

LED Driver 7 Segment 3000uA Supply Current Automotive 6-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4541SKTRT.

IHS

Datasheet19 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-25
LTD Date2023-03-25

Related Parts

LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface
MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
Diodes Inc.AP3031KTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.4A 2.7V~16V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS

Descriptions

Descriptions of Semtech SC4541SKTRT provided by its distributors.

LED Driver 7 Segment 3000uA Supply Current Automotive 6-Pin SOT-23 T/R
Tape & Reel (TR) SC454 Step-Down (Buck) Step-Up (Boost) PWM led driver 2.9mm 3mA 22V 2MHz
SC4541 Series 2.9 - 22 V 25 Vout 7 White LED Driver - SOT-23-6
IC LED DRIVER RGLTR DIM SOT23-6 / High Frequency LED Driver with Integrated Schottky and Simple Interconnect
SINGLE WIRE BACKLIGHT DRIVER T/R; SINGLE WIRE BACKLIGHT DRIVER T/R
High Freq. LED Driver W/Integ. Schottky Iner.
IC LED DRIVER RGLTR DIM SOT23-6
LED DRIVER, 2MHZ, BUCK, BOOST, SOT-23-6; Topology:Buck, Boost; LED Driver Type:-; Input Voltage Min:2.9V; Input Voltage Max:22V; Output Voltage Max:25V; Output Current Max:200mA; Switching Frequency Typ:2MHz; IC Case / Package:SOT-23RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S