
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SC4530WLTRT | 15,000 | 9h | |||||||||
| Future Electronics | SC4530WLTRT | 66,000 | 3K | Tape & Reel | ||||||||
| DigiKey | SC4530WLTRTCT-ND | 8,888 | 1 | Cut Tape | ||||||||
| Microchip USA | SC4530WLTRT | 369 | 3K | 4d | ||||||||
| Win Source | WS-SC4530WLTRT | 20,100 | 60 | 10h |
Download Semtech SC4530WLTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Semtech SC4530WLTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: