Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63700DRCR

Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125
$ 1.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63700DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-39.17%

CAD Models

Download Texas Instruments TPS63700DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.211
$ 1.635
$ 1.635
Stock
1,173,896
643,838
643,838
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
360 mA
360 mA
360 mA
Switching Frequency
1.38 MHz
1.38 MHz
1.38 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-15 V
-15 V
-15 V
Max Output Voltage
-2 V
-2 V
-2 V
Efficiency
84 %
84 %
84 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63700DRCR.

Related Parts

Texas InstrumentsTPS61093DSKR
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61093DSKT
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61201DRCR
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost

Descriptions

Descriptions of Texas Instruments TPS63700DRCR provided by its distributors.

Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.36A, 1380kHz Switching Freq-Max, BICMOS, PDSO10
Switching Voltage Regulators Adj -15V Out Inv DC/DC Converter
DC DC Converters; TPS63700DRCR; TEXAS INSTRUMENTS; 10; Buck-Boost; 1; 3 mm
Dc-Dc Converter, Inverter, 1.4Mhz, 360Ma; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63700DRCR
DC-DC CONVERTER, INVERTER, 1.4MHZ, 360mA; DC-DC CONVERTER, INVERTER, 1.4MHZ, 360mA, SON-10; Topology: Inverting; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 10Pins; Output Current: 360mA; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63700DRCR .
  • TPS63700DRCR.