Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62125DSGR

3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62125DSGR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
+46.48%

CAD Models

Download Texas Instruments TPS62125DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Texas InstrumentsTPS62615YFDT
IC REG BUCK 1.2V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 6-XFBGA, DSBGA"
Texas InstrumentsTPS62615YFDR
IC REG BUCK 1.2V 350MA 6DSBGA / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 6-XFBGA, DSBGA
Texas InstrumentsTPS62612YFDT
IC REG BUCK 1.5V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 350mA 6-XFBGA, DSBGA"
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting

Descriptions

Descriptions of Texas Instruments TPS62125DSGR provided by its distributors.

3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85
Buck Converter, 1MHz Adjustable, 1 Ch, 10V, 1.2V, 17V, 3V, WSON-8, SMD, Adhesive Mount, 800μm H
IC REG BUCK ADJ 300MA 8WSON Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WFDFN Exposed Pad
Switching Voltage Regulators 3V-17V, 300mA Buck Converter
Switching Regulator, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO8
DC/DC CONV, SYNC BUCK, 1MHZ, WSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broch
Dc/Dc Conv, Sync Buck, 1Mhz, Wson-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:300Ma; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS62125DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62125DSGR .