Semtech SC4215ISTRT

IC REG LDO 0.8V/2.5V/ADJ 8SOIC / LDO Regulator Pos 0.8V to 3.3V 2A 8-Pin SOIC N EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4215ISTRT.

IHS

Datasheet9 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Semtech SC4215ISTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2025-04-30

Related Parts

Texas InstrumentsTPS7A7001DDA
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS7A7001DDAR
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
Texas InstrumentsLP38852MR-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin PSOP EP Rail
NCV51199 Series 5.5 V 2 A Surface Mount Adjustable Linear Regulator - SOIC-8

Descriptions

Descriptions of Semtech SC4215ISTRT provided by its distributors.

IC REG LDO 0.8V/2.5V/ADJ 8SOIC / LDO Regulator Pos 0.8V to 3.3V 2A 8-Pin SOIC N EP T/R
Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.6V Dropout, CMOS, PDSO8
FIXED/ADJUSTABLE SC4215 Tape & Reel (TR) Surface Mount voltage regulator linear 300mV 1.65mm 2A -40C~125C
LDO VOLTAGE REGULATOR, 2A, 8-SOIC
Low Input/Dropout 2A Regulator w/Enable
IC REG LINEAR POS ADJ 2A 8-SOIC
Low voltage differential Regulator (LDO)
VRYLW DRPOUT REG W/ENABLE 1.5A
LDO VOLTAGE REGULATOR, 2A, 8-SOIC; Outpu; LDO VOLTAGE REGULATOR, 2A, 8-SOIC; Output Type:Adjustable; Input Voltage Min:1.4V; Input Voltage Max:6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800mV; Adjustable Output Voltage Max:1V; Output Current:2A
Ldo Voltage Regulator, 2A, 8-Soic; Tensión De Entrada Mín.:1.4V; Tensión De Entrada Máx.:6V; Tensión De Salida Mín.:0.8V; Tensión De Salida Máx.:1V; Corriente De Salida:2A; Tensión De Caída Vdo:300Mv; Diseño Del Regulador Ldo:Soic |Semtech SC4215ISTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S