Semtech SC189EULTRT

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC189EULTRT.

IHS

Datasheet24 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
73,113
440,950
440,950
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
6
6
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.248 V
1.17 V
1.17 V
Max Output Voltage
1.312 V
1.23 V
1.23 V
Efficiency
-
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS62362YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62361BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62360YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Semtech SC189EULTRT provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
IC REG BCK 1.28V 1.5A SYNC 6MLPD
SYNC STEP DOWN REGULATOR

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S