Texas Instruments TPS62360YZHR

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62360YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet53 pages14 years ago

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS62360YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.52
Stock
5,884,037
200,767
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.4 V
770 mV
Max Output Voltage
1.4 V
1.4 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62360YZHR.

Related Parts

Texas InstrumentsTPS62361BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Switching Regulator, Voltage-mode, 3A, 3300kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Texas InstrumentsTPS62131RGTR
IC REG BUCK 1.8V 3A 16QFN / 3-17V 3A Step-Down Converter in 3x3 QFN Package
Texas InstrumentsTPS62090QRGTRQ1
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16

Descriptions

Descriptions of Texas Instruments TPS62360YZHR provided by its distributors.

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Buck Yes 2.5MHz Adjustable (Programmable) 1 1.4V 770mV,1V,1.1V,1.4V 5.5V 2.5V BGA SMD mount,glue mount 2.3mm*2.3mm*480μm
TPS62360 Cut Tape (CT) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.6V 0m 2.5A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.