onsemi FAN48630BUC34X

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
$ 0.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48630BUC34X.

onsemi

Datasheet15 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Texas InstrumentsTPS63050YFFR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA BGA-12 DC-DC Converters ROHS
Switching Regulator, Voltage-Mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12
Texas InstrumentsTPS62150RGTR
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTLV62150RGTR
Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi FAN48630BUC34X provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Voltage Regulators - Switching Regulators 3MHz, 1500mA, Synchronous TinyBoost TM Regulator Learn More
ALSO HAS 3.4V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3V 1.78mm 1.5A Switch 2.5MHz
The FAN48630 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current; this IC provides a compact solution for systems using advanced Li-Ion battery chemistries.The FAN48630 is a boost regulator designed to provide a minimum output voltage (VOUT(MIN)) from a single-cell Li-Ion battery, even when the battery voltage is below system minimum. Output voltage regulation is guaranteed to a maximum load current of 1500mA. Quiescent current in Shutdown Mode is less than 3µA, which maximizes battery life. The regulator transitions smoothly between Bypass and normal Boost Mode. The device can be forced into Bypass Mode to reduce quiescent current.The FAN48630 is available in a 16-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN48630BUC34X.