Semtech SC189AULTRT

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC189AULTRT.

IHS

Datasheet24 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+5.00%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.412
$ 0.412
Stock
113,125
418,257
418,257
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
975 mV
1.17 V
1.17 V
Max Output Voltage
1.025 V
1.23 V
1.23 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLMR10515YSDX/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515YSDE/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515YSD/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6

Descriptions

Descriptions of Semtech SC189AULTRT provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
SC189 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 5V 2mm 1.5A 2.5MHz
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 1.5A 6-Pin MLPD-UT T/R
IC REG BUCK 1V 1.5A SYNC 6MLPD
Sync Step Down Regulator |Semtech SC189AULTRT
MLPD-6-UT(2x2) DC-DC Converters ROHS

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S