Semtech SC1565IS-2.5TRT

Fixed/Adjustable Positive LDO Regulator, 2.45V Min, 2.55V Max, 0.6V Dropout, CMOS, PDSO8
$ 1.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1565IS-2.5TRT.

IHS

Datasheet14 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-1.82%

CAD Models

Download Semtech SC1565IS-2.5TRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-24
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2995M/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
Texas InstrumentsLP2996MR/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 1.8V
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Semtech SC1565IS-2.5TRT provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 2.45V Min, 2.55V Max, 0.6V Dropout, CMOS, PDSO8
SC1565I Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 4.9mm 1.5A -40C~150C
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Vol
Ldo Voltage Regulator, 2.5V, 1.5A, 8-Soic; Tensión De Entrada Mín.:2.2V; Tensión De Entrada Máx.:5.5V; Corriente De Salida:1.5A; Tensión De Caída Vdo:270Mv; Diseño Del Regulador Ldo:Soic; Núm. De Contactos:8 |Semtech SC1565IS-2.5TRT
IC, VOLTAGE REGULATOR; Primary Input Voltage:5.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:270mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Accuracy %:0.02%; Input Voltage Max:5.5V; No. of Outputs:1; Output Current Max:1.5mA; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:8-SOIC; Supply Voltage Max:7V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:Fixed Positive LDO Linear

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1565IS2.5 TRT
  • SC1565IS2.5TRT