Microchip MCP1727-3002E/SN

Pwr Sply Func, Voltage Regulator, Linear, Ldo, SOIC, Is 120UA, Pd 0.433W, Vo 3V, VI 6V
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-3002E/SN.

Microchip

Datasheet36 pages5 years ago

Geoflip

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download Microchip MCP1727-3002E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 2.584
Stock
103,285
103,375
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
3 V
-
Min Output Voltage
-
-
Output Voltage
3 V
3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Microchip LDO Voltage Regulator, 1.8 Voutput, 1.5Amaximum output, SOICencapsulation
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-1202E/SN
MCP1727-2502E/SN, LDOVOLTAGE REGULATOR,1.5A,2.5V 2%,2.3 TO 6VIN,8-PIN SOIC
Texas InstrumentsLP2995MX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
Texas InstrumentsLP2995MX
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP1727-3002E/SN provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V
60dB(100Hz) 220μA positive electrode Fixed 1.5A 1 3V 2.3V 3V 6V 550mV@ 1.5A 0.5%(Typ) 0.05(Typ) SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
MCP1727 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 1.25mm 1.5A 433mW
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dr
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Primary Input Voltage:3.55V; Output Voltage Fixed:3V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:1727; Input Voltage Max:6V; Input Voltage Min:2.3V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:1.5A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-3002E/SN.
  • MCP1727-3002ESN