Texas Instruments LP2996MR/NOPB

DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2996MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Verical

DigiKey

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments LP2996MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2996MR/NOPB.

Related Parts

Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2995M/NOPB
DDR Termination Resistor, 250μA, 20V, 2.2V, 1.25V, 5.5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
Texas InstrumentsLP2995MR/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments LP2996MR/NOPB provided by its distributors.

DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
1.5A DDR termination regulator with shutdown pin for DDR2 8-SO PowerPAD 0 to 125
Texas Instruments Linear voltage regulator chip, 1.159 V,1.259 V,1.359 Voutput, 1.5Amaximum output, single output, PSOP, surface mount, 8needle
Linear Voltage Regulator IC; Voltage Regulator Type:DDR Termination Linear; Input Voltage Primary Max:1.5V; Termination Type:SMD; Package/Case:8-PSOP; No. of Pins:8; Operating Temperature Range:0°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2996MR/NOPB .
  • LP2996MRNOPB