Semtech RCLAMP0502A.TCT

RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0502A.TCT.

IHS

Datasheet8 pages8 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-25.86%

CAD Models

Download Semtech RCLAMP0502A.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP3003-02XTG
SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553
LittelfuseSP3014-02UTG
2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
Diodes Inc.DT1452-02SO-7
ESD Suppressor Diode TVS Uni-Dir 5.5V 9.5Vc 3-Pin SOT-23 T/R
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23
6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D5V0F2U6LP-7
TVS DIODE 5.5V 12V U-DFN1610-6 / 2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY

Descriptions

Descriptions of Semtech RCLAMP0502A.TCT provided by its distributors.

RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563
ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-89 T/R / TVS DIODE 5VWM 18VC SC89-6
ESD PROTECTION DEVICE, 5V, SC-89; Clamping Voltage Vc Max: 18V; Diode Case Style: SC-89; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: 50W; Product Range: RailClamp Series; Automotive Qualification Standard:
Tvs Array, 50W, 5V, Unidirectional, Sc-89; Rango De Producto:Serie Railclamp; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Sc-89; Núm. De Contactos:6; Tensión De Breakdown Mín.:6V |Semtech RCLAMP0502A.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S