Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CDSOT563-0502

6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT563-0502.

IHS

Datasheet5 pages4 years ago

Master Electronics

CAD Models

Download Bourns CDSOT563-0502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-12-31
LTD Date2023-03-31

Related Parts

Diodes Inc.DT1452-02SO-7
ESD Suppressor Diode TVS Uni-Dir 5.5V 9.5Vc 3-Pin SOT-23 T/R
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23
Diodes Inc.D1213A-02WL-7
1A@8/20us 10V 6V 3.3V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP3014-02UTG
2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
24A@8/20us 7V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP3003-02XTG
SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553

Descriptions

Descriptions of Bourns CDSOT563-0502 provided by its distributors.

6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
4 Line Steering Diode/Tvs Diode Array |Bourns CDSOT563-0502
ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-563
A 5V, 6A, 2 LINE, SOT563 PACKAGED, TVS DIODE ARRAY
ESD Protection Device, 9 V, SOT-563, 6 Pins, 5 V, 3.6 pF
DIODE, UNIDIR TVS, 2 LINE, 5V, SOT563
Trans Voltage Suppressor Diode
DIODE, UNIDIR TVS, 2 LINE, 5V, SOT563; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6V to 9V; Clamping Voltage Vc Max:9V; Peak Pulse Current Ippm:6A; Diode Case Style:SOT-563; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Diode Configuration:Dual

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.