Littelfuse SP3003-02XTG

SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553
$ 0.473
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3003-02XTG.

IHS

Datasheet7 pages3 years ago

element14 APAC

ODG (Origin Data Global)

Newark

JRH Electronics

Inventory History

3 month trend:
-56.38%

CAD Models

Download Littelfuse SP3003-02XTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
Diodes Inc Bidirectional TVS Diode 14V Clamp SOT-323(SC-70) 6V Breakdown SMD
LittelfuseSP1002-02JTG
TVS Diode, Bidirectional, 6V, 2A, 16V, 8V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
Diodes Inc.D5V0F2U6LP-7
TVS DIODE 5.5V 12V U-DFN1610-6 / 2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-0502B; 9 V; 8.5 A; 5 V; 6 V
6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SP3003-02XTG provided by its distributors.

SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553
Littelfuse Unidirectional TVS Diode Array Vc Max 15V SMD SOT-553
2.5A@80/20Ã×s 15V 6V@(MAX) Unidirectional SOT-553 TVS ROHS
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 5-Pin SOT-553 T/R
ESD Suppressors / TVS Diodes 2 channels .65pF
Esd Diode, 15V, Sot-553, 5Pins; |Littelfuse SP3003-02XTG
SP3003 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection - Qualified to AEC-Q101, SOT553, RoHS
Littelfuse SCT
DIODE, TVS, SOT-553, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:11.8V; Operating Voltage:-; Diode Case Style:SOT-553; No. of Pins:5; Packaging:Tape & Reel; Filter Terminals:SMD; MSL:MSL 1 - Unlimited
DIODE, TVS, 2CH, 6V, SOT553; Clamping Voltage Vc Max: 15V; Diode Case Style: SOT-553; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP300 Series; Automotive Qualification Standard: -; Peak Pu

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3003-02XTG.