Littelfuse SP3014-02UTG

2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3014-02UTG.

Farnell

Datasheet4 pages5 years ago

Newark

ODG (Origin Data Global)

Future Electronics

CAD Models

Download Littelfuse SP3014-02UTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-07-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bourns Unidirectional TVS Diode Array, Vc=7V, Vbr=85V, SOT-143, SMD
6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DT1452-02SO-7
Diodes Incorporated Unidirectional TVS Diode Array, Vc=7.5V SMD SOT-23 Vbr=7V
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23
Diodes Inc.D5V0F2U6LP-7
TVS DIODE 5.5V 12V U-DFN1610-6 / 2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY
LittelfuseSR70-02CTG
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, TO-253AA

Descriptions

Descriptions of Littelfuse SP3014-02UTG provided by its distributors.

2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
ESD Suppressor Diode Diode Array Uni-Dir 5V Automotive 6-Pin UDFN T/R / TVS DIODE 5VWM 6.8VC
8A@80/20Ã×s 6.8V (Typ) 5V@(Maximum) Unidirectional uDFN-6 TVS ROHS
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229
6.8V 5V UDFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
SP3014 Series - 1.0pF,15kV Diode Array- Qualified to AEC-Q101, uDFN-6, RoHS
Littelfuse SCT
5V Unidirectional 40W 8A 6.8V 36V UFDFN-6 SMD mount 550μm(height)
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5V, UDFN; Clamping Voltage Vc Max: 6.8V; Diode Case Style: UDFN; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 1W; Product Range: SPA SP3014 Series; Automotive Qualification Standard: AE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP301402UTG