Semtech LC05-6.TBT

Diode TVS Quad Uni-Dir 6V 2KW 16-Pin SOIC N T/R
$ 2.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC05-6.TBT.

IHS

Datasheet7 pages0 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+52.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMS05T1
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of Semtech LC05-6.TBT provided by its distributors.

Diode TVS Quad Uni-Dir 6V 2KW 16-Pin SOIC N T/R
Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC
TVS DIODE ARRAY, 2KW, 6V, SOIC - More Details
ESD Protection Device, 20 V, SOIC, 16 Pins, 6 V, 15 pF
TVS DIODE ARRAY, 2KW, 6V, SOIC; Clamping Voltage Vc Max:20V; Diode Case Style:SOIC; No. of Pins:16Pins; Operating Voltage:6V; Power Dissipation Pd:2kW; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
DIODE, TVS, 6V; Diode Type:TVS; Voltage, Stand-off:6V; Voltage, Vbr:6.8V; Power, Peak Pulse:2000W; Typ Capacitance Cd @ Vr:15pF; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C; Case Style:SO-16; No. of Pins:16; Flammability Rating:UL 94V-0; Voltage, Breakdown Min:6.8V; Voltage, Clamping 8/20µs Max:20V; Voltage, Clamping Max:20V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S