Semtech LC04-6.TBT

LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16
$ 3.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC04-6.TBT.

IHS

Datasheet7 pages0 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-8.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMS05T1
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of Semtech LC04-6.TBT provided by its distributors.

LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16
ESD Suppressor Diode TVS Uni-Dir 6V 20Vc 16-Pin SOIC N T/R
DIODE, TVS; Product Range: -; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 20V; Diode Case Style: SOIC; No. of Pins: 16Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 6.8V; Peak Pulse Powe
Tvs Diode Array, 1Kw, 6V, Soic; Rango De Producto:Serie Lc04; Tensión Stand-Off Inversa, Vrwm:6V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:16; Tensión De Breakdown Mín.:-; Tensión Disruptiva Max:6.8V |Semtech LC04-6.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S