Semtech GS2970-IBE3

IC VIDEO RECEIVER 100BGA / Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package
$ 43.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS2970-IBE3.

IHS

Datasheet145 pages19 years ago
Datasheet144 pages19 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+307%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsXIO1100ZGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO1100GGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsTSB41BA3AIGGM
Three Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps Automotive 100-Pin BGA MICROSTAR Tube
Analog DevicesAD9974BBCZ
Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9889BBBCZ-80
I2C CSPBGA-76(6x6) Video Interface ICs ROHS

Descriptions

Descriptions of Semtech GS2970-IBE3 provided by its distributors.

IC VIDEO RECEIVER 100BGA / Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package
DVB-ASI,SMPTE 1.14V,1.71V,3.13V 1.26V,1.89V,3.47V 2.97Gbps BGA 11mm*11mm*1.07mm
GS2970 Series 3.3 V 3 Gb/s Surface Mount HD, SD SDI Receiver - BGA-100
RECEIVER, MULTIRATE, 2.97GBPS, 100BGA; Supply Voltage Range:1.14V to 1.26V, 1.71V to 1.89V, 3.13V to 3.47V; Operating Temperature Range:-20°C to +85°C; Digital IC Case Style:BGA; No. of Pins:100; Control Interface:Serial, 4 Wire; Data Rate Max:2.97Gbps; Package / Case:BGA; Supply Current:220mA; Supply Voltage Max:3.47V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS2970IBE3