Analog Devices AD9923ABBCZ

CCD Signal Processor with V-Driver and Precision Timing™ Generator
$ 11.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9923ABBCZ.

Farnell

Datasheet84 pages16 years ago
Datasheet88 pages19 years ago

Analog Devices

Augswan

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9923ABBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.44
$ 11.44
Stock
178,159
127,351
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
105
105
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV320AIC1110ZQER
Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320AIC1103ZQER
Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR
Texas InstrumentsTLV320AIC1110GQER
Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Analog Devices AD9923ABBCZ provided by its distributors.

CCD Signal Processor with V-Driver and Precision Timing™ Generator
AFE Video 1 ADC 12bit 3V 105-Pin CSP-BGA Tray
ANALOG DEVICES AD9923ABBCZCCD SIGNAL PROCESSOR, CSPBGA-105
12bit BGA SMD mount 8mm(Length)*8mm(width)
CSPBGA-105(8x8) ADC/DAC - Specialized ROHS
IC PROCESSOR CCD 12BIT 105CSBGA
AD9923A - CCD SIGNAL PROCESSOR
CCD SIGNAL PROCESSOR, CSPBGA-105; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-25°C to +85°C; Digital IC Case Style:CSP; No. of Pins:105; MSL:MSL 3 - 168 hours; Base Number:9923; Package / Case:CSPBGA; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated