Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments XIO1100ZGB

IC Interface Specialized 100BGA Interface 100-BGA Microstar (12.1X12.1)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO1100ZGB.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Mouser

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments XIO1100ZGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.419
Stock
469,897
395,403
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
100
100
Logic Function
-
-
Interface
PCIe
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
2.5 Gbps
2.5 Gbps
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsXIO1100GGB
IC INTERFACE SPECIALIZED 100BGA Interface 100-BGA MICROSTAR (12.1x12.1)
Texas InstrumentsTLV320AIC34IZASR
IC STEREO AUDIO CODEC 4CH 87-BGA Audio Interface 24 b PCM Audio Interface 87-NFBGA (6x6)
Texas InstrumentsTLV320AIC23BIZQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Analog DevicesAD9889BBBCZ-80
I2C CSPBGA-76(6x6) Video Interface ICs ROHS
Analog DevicesAD9889ABBCZRL-80
CEA-861B,DVI 1.0,HDCP 1.1,HDMI 1.2a,ITU656 1.71V 1.89V CSPBGA-76 SMD mount,glue mount 6mm*6mm*1.4mm
Analog DevicesAD9889ABBCZ-80
IC,TV/VIDEO CIRCUIT,Audio/Video Decoder for MPEG,CMOS,BGA,76PIN,PLASTIC

Descriptions

Descriptions of Texas Instruments XIO1100ZGB provided by its distributors.

IC INTERFACE SPECIALIZED 100BGA Interface 100-BGA MICROSTAR (12.1x12.1)
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
PHY 1-CH 1.5V/1.8V/3.3V 100-Pin BGA MICROSTAR Tray
IC INTERFACE SPECIALIZED 100BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.