Analog Devices AD9974BBCZ

Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
$ 39.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9974BBCZ.

element14 APAC

Datasheet52 pages17 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9974BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.47
$ 39.47
Stock
387,458
324,610
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Bits
-
-
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV320AIC23BIZQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsTLV320AIC23BIGQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsTLV320AIC36IZQER
Low Power Stereo Audio Codec for Portable Audio/Telephony 80-BGA MICROSTAR JUNIOR -40 to 85
Analog DevicesADDI7004BBBCZ
HD IMAGE SIGNAL PROCESSOR, BGA-76; Available until stocks are exhausted Alternative available
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator

Descriptions

Descriptions of Analog Devices AD9974BBCZ provided by its distributors.

Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
AFE Video 2 ADC 14bit 1.8V 100-Pin CSP-BGA Tray
IC, 14BIT CCD SIGNAL PROCESSOR, SMD; Operating Temperature Range:-25°C to +85°C; Digital IC Case Style:CSP; No. of Pins:100; MSL:MSL 3 - 168 hours; Base Number:9974; Package / Case:CSPBGA; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated