Semtech GS1532-CFE3

Transmitter; Not Recommended For New Designs |Semtech GS1532-CFE3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS1532-CFE3.

IHS

Datasheet51 pages26 years ago
Datasheet51 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 67.793
Stock
94,317
27,188
Authorized Distributors
0
2
Case/Package
QFP
QFP
Number of Pins
80
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-24
LTD Date2017-08-24

Related Parts

Texas InstrumentsTL16C754BPN
UART Interface, 4 Channel, 3 Mbps, 2.7 V, 5.5 V, LQFP, 80 Pins
Texas InstrumentsTL16C554AIPN
Tray EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 12mm 16MHz
Texas InstrumentsTL16C554APN
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C754BIB80,551
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC28L194A1BE,551
SC28L194 Series 3.3 / 5 V 16 Byte FIFO Quad UART Surface Mount - LQFP-80
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Semtech GS1532-CFE3 provided by its distributors.

Transmitter; Not Recommended For New Designs |Semtech GS1532-CFE3
MULTI-RATE SERIALIZER WITH CLOCKCLEANER Line Driver
Consumer Circuit, CMOS, PQFP80
IC SERIALIZER CBLE DRIVER 80LQFP

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1532CFE3