Analog Devices AD8109ASTZ

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
$ 50.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8109ASTZ.

Upverter

Datasheet32 pages21 years ago
Datasheet33 pages21 years ago

Analog Devices

element14 APAC

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.91%

CAD Models

Download Analog Devices AD8109ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.075
$ 26.78
Stock
238,224
226,183
Authorized Distributors
6
1
Case/Package
LQFP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
8 ns
-
Turn-Off Delay Time
8 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
8
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8109ASTZ.

Related Parts

Analog DevicesAD8108ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Texas InstrumentsTLC320AC02CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Texas InstrumentsTLC320AC01CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Analog DevicesAD8197AASTZ
4:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4:1 100LQFP
Analog DevicesAD1939YSTZ
General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD8109ASTZ provided by its distributors.

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog Devices Video Crosspoint Switch, 8x8, 250MHz, 80-Pin, LQFP Package
325 MHz, 8 x 8 Buffered Video Crosspoint Switch (Gain = 2)
ANALOG DEVICES - AD8109ASTZ - SWITCH, XPOINT 8X8 GAIN 2, LQFP80
Cross Point Switch, 1 Func, 8 Channel, BIPolar, PQFP80
LQFP-80(12x12) Analog Switches - Special Purpose ROHS
Crosspoint Switch, Analogue, Lqfp; |Analog Devices, Inc. AD8109ASTZ
TQFP 250MHz 8x8 G=+2 Buf Vid X
IC VIDEO CROSSPOINT SWIT 80LQFP
MOSFET N-CH 30V 3.2A SUPERSOT6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8109ASTZ .
  • AD8109ASTZ.