Semikron SKM195GB066D

SKM195GB066D, SEMITRANS2 Dual Half Bridge Igbt Module, 265 A Max, 600V, Panel Mount
$ 155.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM195GB066D.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+13.73%

Related Parts

Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
BSM200GB60 Series 600 V 230 A 730 W Chassis Mount IGBT Module
MicrochipAPTGT75A60T1G
APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1
MicrochipAPTGT50X60T3G
Trans IGBT Module N-CH 600V 80A 176000mW 32-Pin Case SP-3

Descriptions

Descriptions of Semikron SKM195GB066D provided by its distributors.

SKM195GB066D, SEMITRANS2 DUAL HALF BRIDGE IGBT MODULE,265 A MAX,600V, PANEL MOUNT
IGBT MODULE, DUAL N CH, 600V, 265A; Transistor Polarity: Dual N Channel; DC Collector Current: 265A; Collector Emitter Saturation Voltage Vce(on): 1.45V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 600V; Tran
Features: Homogeneous Si Trench = Trenchgate technology V CE(sat) with positive temperature coefficient High short circuit capability, self limiting to 6 x I C Typical Applications: AC inverter drives UPS Electronic welders
Igbt Module, 600V, 265A, Semitrans 2; Dc Collector Current:265A; Collector Emitter Saturation Voltage Vce(On):1.45V; Power Dissipation Pd:-; Junction Temperature, Tj Max:175°C; Igbt Termination:stud; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 195 GB 066 D
  • SKM 195 GB 066D