Microchip APTGT75A60T1G

Trans IGBT Module N-CH 600V 100A 250000mW 12-Pin Case SP-1 Tube
$ 53.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT75A60T1G.

Official Datasheet11 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPTGT50X60T3G
Trans IGBT Module N-CH 600V 80A 176000mW 32-Pin Case SP-3
Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 600V 100A 12-Pin Case SP1
Trans IGBT Module N-CH 600V 100A 355000mW 7-Pin Tray
Trans IGBT Module N-CH 600V 100A 250W 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail

Descriptions

Descriptions of Microchip APTGT75A60T1G provided by its distributors.

Trans IGBT Module N-CH 600V 100A 250000mW 12-Pin Case SP-1 Tube
APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT75A60T1G
IGBT PHASE LEG TRENCH 600V SP1
High Voltage Power Module, Phase leg, 600V, RoHS
Microchip SCT
IGBT MODULE 600V 100A 250W SP1
IC MCU 16BIT 256KB FLASH 80LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.