What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FMG2G300LS60E

Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel
$ 74.26
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMG2G300LS60E.

IHS

Datasheet6 pages22 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans IGBT Module N-CH 600V 300A 7-Pin PM-HA
Trans IGBT Module N-CH 600V 300A 8-Pin PM-IA
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 180A 595000mW 7-Pin 34MM-1 Tray
MicrochipAPTGT75A60T1G
APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1
MicrochipAPTGT50X60T3G
Trans IGBT Module N-CH 600V 80A 176000mW 32-Pin Case SP-3

Descriptions

Descriptions of onsemi FMG2G300LS60E provided by its distributors.

Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel
600V 300A LOW SATURATION IGBT MODULE<AZ
Trans IGBT Module N-CH 600V 300A 7-Pin PM-HA
IGBT MODULE 600V 300A 892W 7PMHA
IGBT POWER MOD 600V 300A 7PM-HA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd