Infineon FP30R06W1E3BOMA1

Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
$ 22.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP30R06W1E3BOMA1.

Infineon

Datasheet1 page14 years ago

IHS

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-11.40%

CAD Models

Download Infineon FP30R06W1E3BOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.277
$ 23.868
Stock
98,936
67,396
Authorized Distributors
6
6
Mount
Screw
Screw
Case/Package
Module
Module
Collector Emitter Breakdown Voltage
600 V
-
Max Collector Current
37 A
37 A
Power Dissipation
115 W
-
Collector Emitter Saturation Voltage
2 V
2 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EasyPACK™ 1B 600V sixpack IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC.
InfineonBSM20GD60DLC
Trans IGBT Module N-CH 600V 20A nom 125W 17-Pin EconoPACK 2A 107.5x45.5mm
Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray
MicrochipAPTGT75A60T1G
APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1
MicrochipAPTGT50X60T3G
Trans IGBT Module N-CH 600V 80A 176000mW 32-Pin Case SP-3
MicrochipAPTGT20H60T1G
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT20H60T1G

Descriptions

Descriptions of Infineon FP30R06W1E3BOMA1 provided by its distributors.

Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
EasyPIM™ 1B 600 V, 30 A PIM IGBT module with TRENCHSTOP™ IGBT3, Emitter Controlled 3 diode and NTC. Also available with Thermal Interface Material.
IGBT Modules; INFINEON; FP30R06W1E3; 24; 1.55 V; 600 V; 115 W
Insulated Gate Bipolar Transistor, 37A I(C), 600V V(BR)CES, N-Channel
Infineon FP30R06W1E3BOMA1 IGBT Module, 37 A 600 V
600 V, 30 A PIM IGBT module, AG-EASY1B-1, RoHS
Infineon SCT
Converter-Brake-Inverter 600V 37A EASY1B
115W 1.55V array7 600V 37mA EASY-1B-1 62.8mm*33.8m*12mm
IGBT Transistors / Modules ROHS
IGBT MODULE 600V 37A 115W MODULE
晶体管, IGBT模块, 低功率, 600V, 30A, EASYPIM;
Igbt Module; Transistor Polarity:n Channel; Dc Collector Current:30A; Collector Emitter Saturation Voltage Vce(On):600V; Power Dissipation Pd:115W; Collector Emitter Voltage V(Br)Ceo:600V; No. Of Pins:23Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP30R06W1E3
  • SP000221202