Semikron SKKT 92B08 E

Silicon Controlled Rectifier, 150A I(T)RMS, 95A I(T), 800V V(DRM), 800V V(RRM), 2 Element
$ 36.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 92B08 E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
VISHAY, VS-VSKT56/12,THYRISTOR MODULE, SCR, SCR MODULE,60A 1200V,7-PIN TO-240AA
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT 92B08 E provided by its distributors.

Silicon Controlled Rectifier, 150A I(T)RMS, 95A I(T), 800V V(DRM), 800V V(RRM), 2 Element
THYRISTOR MODULE, 95A, 0800V; SCR Module Type:Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:150mA; Current It av:95A; On State RMS Current IT(rms):150A; Peak Non Rep
THYRISTOR MODULE, 95A, 0800V; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Current, It RMS:150A; Current, Itsm:2000A; Current, Igt:150mA; Voltage, Vgt:3V; Case Style:SEMIPACK 1; Termination Type:Screw; Current, It AV:95A; External Depth:20mm; External Length / Height:30mm; Fixing Centres:80mm; Fixing Hole Diameter:6mm; Pin Configuration:A46; Voltage, Isolation:2500V; Voltage, Vrrm:800V; Width, External:92mm
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 92B08E
  • SKKT92B/08E
  • SKKT92B08E