Semikron SKKT 42B12 E

Thyristor, 1.2 kV, 40 A, 75 A, Module, 7 RoHS Compliant: Yes
$ 45.795
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 42B12 E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT 42B12 E provided by its distributors.

Thyristor, 1.2 kV, 40 A, 75 A, Module, 7 RoHS Compliant: Yes
THYRISTOR MODULE, 40A, 1200V; SCR Module Type:Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm:1.2kV; Gate Trigger Current Max, Igt:150mA; Current It av:40A; On State RMS Current IT(rms):75A; Peak Non Rep Surge Current Itsm 50Hz:1kA; Holding Current Max Ih:250mA; Gate Trigger Voltage Max Vgt:3V; Operating Temperature Max:125°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Current Itsm:1000A; External Depth:20mm; External Length / Height:30mm; External Width:92mm; Fixing Centres:80mm; Fixing Hole Diameter:6mm; Isolation Voltage:2500V; No. of Pins:7Pins; Pin Configuration:A46; Repetitive Reverse Voltage Vrrm Max:1200V; Termination Type:Screw; Thyristor Case Style:Module; Thyristor Type:Thyristor
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 42B12E
  • SKKT42B-12E
  • SKKT42B/12E
  • SKKT42B12E
  • SKKT42B12E.