Semikron SKKH72/16E

Thyristor, Line, 70A On-State (Avg. Max.), 1600A, 125A IT(RMS), Semipack Case
$ 47.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH72/16E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.84%

Related Parts

STMicroelectronicsSTPS80H100TV
DIODE, SCHOTTKY RECTIFIER, VR 100V, IF 80A, PKG ISOTOP, CONFIG DUAL, VF 0.7V, CJ 45PF
Modules Rectifiers - MTP BRIDGE
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
Not available to order 1200V 75A IGBT Module

Descriptions

Descriptions of Semikron SKKH72/16E provided by its distributors.

Thyristor, Line, 70A On-State (Avg. Max.), 1600A, 125A IT(RMS), Semipack Case
Thyristor Diode Module 70A, 1.6Kv A47; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:150Ma; Average Forward Current:70A; On State Rms Current:125A; No. Of Pins:5Pinsrohs Compliant: Yes |Semikron SKKH 72/16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)
THYRISTOR/DIODE MODULE, 70A, 1600V; Thyristor/Triac Type:Thyristor / Diode Module; Peak Repetitive Off-State Voltage, Vdrm:1600V; Current, It RMS:125A; Current, Itsm:1600A; Current, Igt:150mA; Voltage, Vgt:3V; Case Style:SEMIPACK 1; Termination Type:Screw; Current, It AV:70A; External Depth:20mm; External Length / Height:93mm; Fixing Centres:80mm; Fixing Hole Diameter:6.4mm; Pin Configuration:A46; Voltage, Isolation:3000V; Voltage, Vrrm:1600V; Width, External:30mm; Module Configuration:Series Thyristor + Diode

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 72-16 E
  • SKKH 72-16E
  • SKKH 72/16 E
  • SKKH 72/16E
  • SKKH 72/16E.
  • SKKH-72/16E
  • SKKH72-16E