onsemi FMG2G75US60

IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMG2G75US60.

IHS

Datasheet9 pages25 years ago

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

7PM-GA Chassis Mount Single Standard IGBT Module 7.056nF @ 30V 75A 310W 600V
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 75A 280000mW 7-Pin 34MM Tray
Trans IGBT Module N-CH 600V 75A 310W 7-Pin EPM Rail
Trans IGBT Module N-CH 600V 65A 12-Pin Case SP1
Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray

Descriptions

Descriptions of onsemi FMG2G75US60 provided by its distributors.

IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
600V, 75A IGBT Module (Molding Type)
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
IGBT MODULE 600V 75A 310W 7PMGA
IGBT MODULE, 600V, 75A; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:75A; Voltage, Vce Sat Max:2.8V; Power Dissipation:310W; Case Style:7PM-GA; Termination Type:Screw; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:150A; External Depth:93mm; Fixing Centres:80mm; Fixing Hole Diameter:5.4mm; Pin Configuration:C2E1, E2, C1, G2, E2, E1, G1; Power, Pd:310W; Time, Rise:40ns; Transistors, No. of:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd