Semikron SKKH42/16E

Thyristor; Line; 40A On-state (avg. Max.); 1000A; 75A It(rms); Semipack Case
$ 41.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH42/16E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Newark

TME

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKH42/16E provided by its distributors.

THYRISTOR; LINE; 40A ON-STATE (AVG. MAX.); 1000A; 75A IT(RMS); SEMIPACK CASE
Thyristor Module, 40A, 1.6Kv, A 47; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:150Ma; Intensidad It Media:40A; Corriente Rms De Encendido It(Rms):75A; Diseño Del Tiristor:Módulo |Semikron SKKH 42/16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 42/16 E
  • SKKH 42/16E
  • SKKH 42/16E.