Semikron SKKD81/16

Diode, Rectifier, Module, Vr 1600V, If 82A, Pkg A 10, Vf 1.55V, I2T 20000A2S, Tj +125C
$ 59.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD81/16.

Farnell

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet1 page20 years ago
Datasheet4 pages0 years ago

element14 APAC

Newark

element14

TME

Inventory History

3 month trend:
-100%

Related Parts

STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 200V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE

Descriptions

Descriptions of Semikron SKKD81/16 provided by its distributors.

DIODE, RECTIFIER, MODULE, VR 1600V, IF 82A, PKG A 10,VF 1.55V, I2T 20000A2S, TJ +125C
Diode, Module, 82A, 1.6Kv; Repetitive Reverse Voltage Vrrm Max:1.6Kv; Forward Current If(Av):82A; Forward Voltage Vf Max:1.55V; Diode Module Configuration:1 Pair Series Connection; Product Range:Skkd Series; Svhc:No Svhc Rohs Compliant: Yes |Semikron SKKD 81/16
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 81/16
  • SKKD81/16..