Semikron SKIIP24NAB126V10

3-phase bridge rectifier + brake chopper + 3-phase bridge inverter
$ 191.365
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIIP24NAB126V10.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

iiiC

TME

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Motor / Motion / Ignition Controllers & Drivers 600V/50A
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail

Descriptions

Descriptions of Semikron SKIIP24NAB126V10 provided by its distributors.

3-phase bridge rectifier + brake chopper + 3-phase bridge inverter
MINISKIIP; TRENCH GATE IGBT MODULE; 1200V; 50A
Trans IGBT Module N-CH 1200V 52A 26-Pin
Skiip 24Nab126V10 |Semikron SKIIP 24NAB126V10
not recommended for new design Features: Fast Trench IGBTs Robust and soft freewheeling diodes in CAL technology Highly reliable spring contacts for electrical connections UL recognised file no. E63532 Typical Applications: Inverter up to 19 kVA Typical motor power 11 kW

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIIP 24 NAB 126 V10
  • SKIIP 24NAB126V10