onsemi FMG2G50US60

600V, 50A IGBT Module (Molding Type)
$ 29.891
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMG2G50US60.

IHS

Datasheet9 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, PLASTIC, 7PM-GA, 7 PIN
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
InfineonBSM20GD60DLC
Trans IGBT Module N-CH 600V 20A nom 125W 17-Pin EconoPACK 2A 107.5x45.5mm
IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray

Descriptions

Descriptions of onsemi FMG2G50US60 provided by its distributors.

600V, 50A IGBT Module (Molding Type)
Motor / Motion / Ignition Controllers & Drivers 600V/50A
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 50A 250W 7-Pin PM-GA
IGBT MODULE, 600V, 50A; Transistor Type:IGBT; Transistor Polarity:NPN; Voltage, Vces:600V; Current, Ic Continuous a Max:50A; Voltage, Vce Sat Max:2.8V; Power Dissipation:250W; Case Style:7PM-GA; Termination Type:Screw; Centres, Fixing:80mm; Current, Icm Pulsed:100A; Depth, External:93mm; Diameter, Fixing Hole:5.4mm; Pin Configuration:C2E1, E2, C1, G2, E2, E1, G1; Power, Pd:250W; Time, Rise:30ns; Transistors, No. of:2; Voltage, Vceo:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd