Semikron SKIIP 12NAB12T4V1

3-phase bridge rectifier + brake chopper + 3-phase bridge inverter
$ 95.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIIP 12NAB12T4V1.

SindoPower, Semikron-group

Datasheet6 pages14 years ago

Semikron

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Trans IGBT Module N=-CH 1200V 45A 205000mW 18-Pin EASY1B Tray
Motor / Motion / Ignition Controllers & Drivers 600V/50A
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail

Descriptions

Descriptions of Semikron SKIIP 12NAB12T4V1 provided by its distributors.

3-phase bridge rectifier + brake chopper + 3-phase bridge inverter
Trans IGBT Module N-CH 1200V 31A 30-Pin
MINISKIIP; IGBT MODULE; 1200V; 50A
IGBT MODULE, 1200V, 29A; Transistor type:IGBT4; Voltage, Vces:1200V; Current, Ic continuous a max:31A; Voltage, Vce sat max:2.1V; Package/Case:MiniSkiip 1; Current, Ic continuous b max:25A; Time, rise:25ns; Voltage, Vce sat typ:1.85V; Voltage, Vceo:1200V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIIP12NAB12T4V1