Semikron SKD30/12A1

Bridge Rectifier Diode, Three, 1.2 kV, 30 A, Module, 2.2 V, 5 RoHS Compliant: Yes
$ 98.38
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD30/12A1.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Elcodis

Farnell

Inventory History

3 month trend:
-2.33%

Related Parts

STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH6110TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
MicrochipAPTDF30H601G
Pm-Diode-Fred-Dq-Sp1 Rohs Compliant: Yes |Microchip Technology APTDF30H601G
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
MicrochipAPTDF60H601G
Pm-Diode-Fred-D-Sp1 Rohs Compliant: Yes |Microchip Technology APTDF60H601G

Descriptions

Descriptions of Semikron SKD30/12A1 provided by its distributors.

Bridge Rectifier Diode, Three, 1.2 kV, 30 A, Module, 2.2 V, 5 RoHS Compliant: Yes
BRIDGE RECTIFIER, 30A, 1200V, 3PH; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 30A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 2.2V; No. of Pins: 5Pins; Ope
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) V = 2.2 / Peak Average Forward Current (If(AV)) A = 15 / Peak Non-Repetitive Surge Current (Itsm) A = 370 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = Case G-13 / Pins = 5 / Mounting Type = Screw / Peak Reverse Current uA = 300

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 30/12 A1
  • SKD 30/12A1
  • SKD-30-12A1
  • SKD30-12-A1
  • SKD30-12A1
  • SKD30/12 A1
  • SKD3012A1