Microchip APTDF60H601G

Diode Rectifier Bridge Single 600V 92A 12-Pin Case SP1
$ 42.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTDF60H601G.

TME

Datasheet5 pages14 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH12010TV1
STMicroelectronics Rectifier Diode, 60A, 1000V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH9012TV1
STMicroelectronics Isolated Switching Diode, Iout=90A, SMD, Vrev=1200V, ISOTOP Package
MicrochipAPTDF30H601G
Diode Rectifier Bridge Single 600V 42A 12-Pin Case SP1
MicrochipMSDM100-16
BRIDGE RECT 3P 1.6KV 100A M2-1 / Glass Passivated Three Phase Rectifier Bridge
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

Descriptions

Descriptions of Microchip APTDF60H601G provided by its distributors.

Diode Rectifier Bridge Single 600V 92A 12-Pin Case SP1
Pm-Diode-Fred-D-Sp1; |Microchip Technology APTDF60H601G
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
BRIDGE RECT 1PHASE 600V 92A SP1
DIODE MODULE FULL BRDG 600V SP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.