Semikron SKB52/08

Semipont; Fully Controlled Single Phase Bridge Rectifier Robust Plastic Case; 8
$ 146
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB52/08.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

Farnell

Newark

RS (Formerly Allied Electronics)

Related Parts

STMicroelectronicsSTTH9012TV1
Rectifier Diode, 1 Phase, 2 Element, 45A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
MicrochipAPTDF450U60G
Pm-Diode-Fred-D-Lp4C Rohs Compliant: Yes |Microchip Technology APTDF450U60G
Modules Rectifiers - MTP BRIDGE
Diode Rectifier Bridge Single 1.6KV 75A 6-Pin INT-A-PAK

Descriptions

Descriptions of Semikron SKB52/08 provided by its distributors.

SEMIPONT; FULLY CONTROLLED SINGLE PHASE BRIDGE RECTIFIER ROBUST PLASTIC CASE; 8
Bridge Rectifier, 50A, 1600V; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:60A; Bridge Rectifier Case Style:Module; No. Of Pins:5Pins; Forward Voltage Max:1.8V; Forward Surge Current:500A Rohs Compliant: Yes |Semikron SKB52/08
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Single phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Single phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB 52/08
  • SKB52-08
  • SKB5208