Semikron SK15DGDL126ET

Power Igbt Transistor
$ 186.58
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SK15DGDL126ET.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

Farnell

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Motor / Motion / Ignition Controllers & Drivers 600V/50A
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail

Descriptions

Descriptions of Semikron SK15DGDL126ET provided by its distributors.

POWER IGBT TRANSISTOR
IGBT module Connection: Soldering pins Fastening: 1 x M4 Configuration: 3-phasig Housing type: SEMITOP 3 Collector-emitter saturation voltage: 1.7 V Energy dissipation during make-time: 2 mJ Energy dissipation during turn-off time: 1.8 mJ
Features: Compact design One screw mounting Heat transfer and isolation through direct copper bonded aluminium oxide ceramic (DCB) Ultrafast NPT technology IGBT CAL technology FWD Integrated NTC temperature sensor Typical Applications: Inverter
Igbt Module, Six, 1.2Kv, 15A; Continuous Collector Current:22A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SK 15 DGDL 126 ET
CIB MODULE, 1200V, 3 PHASE; Transistor Type:3-Phase Bridge Rectifier + Brake Chopper + 3 Phase Bridge Inverter; Voltage, Vces:1200V; Current Ic Continuous a Max:22A; Voltage, Vce Sat Max:2.1V; Case Style:SEMITOP 3; Termination Type:Screw; Collector-to-Emitter Breakdown Voltage:1200V; Current, Icm Pulsed:44A; Time, Rise:25ns; Voltage, Vce Sat Typ:1.7V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK 15 DGDL 126 ET
  • SK 15DGDL126ET
  • SK15DGDL-126ET