SCS 300810

Static Shielding Bag <10nJ Energy Shielding Silver 6 (152.4mm) X 8" (203.2mm)"
$ 35.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 300810.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+935%

Related Parts

Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, black (RAL 9005), IP54, 1455N2201BK
HammondCSKO864
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X4, NEMA 1
Bud IndustriesIPS-3916
Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
HammondCSKO12124
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 12X12X4, NEMA 1
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Bud IndustriesIPS-3907
Bud Industries IPS-3907 Enclosure, Die Cast Aluminum, 7.6x3.8x2.6 in, IPS Series

Descriptions

Descriptions of SCS 300810 provided by its distributors.

Static Shielding Bag <10nJ Energy Shielding Silver 6 (152.4mm) X 8" (203.2mm)"
SCS 300810 Static Shield Bag, ESD, Zip Top, 8"x10", 100/Pkg, 1000 Series
SCS 1000 Series 28mil Zip Top MetalIn Static Shielding Bag 8 x 10
Static Shield Bag, 1000 Series Metal-in Zip, 8 x 10, 100 EA
SCC 1000 ZIP TOP RECLOSABLE STATIC SHIELD BAG (SIZE 8 X 10)
Anti-Static Control Products 8 x 10" pkg./100
Metal-In Static Shielding Bag,10x8,PK100
BAG STAT SHLD MTL IN 8X10" 1=1EA
BAG STATIC SHIELD MTL IN 8"X10"
Scc1000 Static Shielding Bag, Zip; Almacenamiento Esd, Tipo:Bag; Altura Externa - Imperial:10"; Altura Externa - Métrico:-; Anchura Externa - Imperial:8"; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:-; Altura:10" |Scs 300810

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)