Bud Industries IPS-3929

Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
$ 33.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3929.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.36%

Related Parts

Bud IndustriesIPS-3923
Enclosure 5.98 in. H x 4.41 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesIPS-3925
Enclosure 6.38 in. H x 6.38 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesIPS-3933
Die Cast Aluminum Enclosure IPS-3933, Die Cast Aluminum Enclosure (10.3 X 7.7 X 2.2 In)
Hammond1550Z124
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES
Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES

Descriptions

Descriptions of Bud Industries IPS-3929 provided by its distributors.

Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,7.95X5.59X2.17,IPS SERIES
BOX ALUM NAT 7.953"L X 5.582"W / Box Metal, Aluminum Natural Cover Included 7.953" L x 5.582" W (202.01mm x 141.78mm) X 2.165" (55.00mm)
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:7.95"; External Width - Imperial:5.59"; External Depth - Imperial:2.17"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3929