Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3916

Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
$ 25.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3916.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesIPS-3921
Enclosure 5.98 in. H x 4.41 in. W x 1.18 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesANS-3821
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16538-C (7.63 X 4.63 X 3.09 in)
Hammond1590Q
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, natural, IP54, 1590Q
Hammond1455P1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
Hammond1590QFL
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, natural, IP54, 1590QFL

Descriptions

Descriptions of Bud Industries IPS-3916 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
Enclosure 7.87 in. H x 5.90 in. W x 0.94 in. D Aluminum Natural ADC/12 NEMA 4X
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,7.87X5.91X1.10,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:7.87"; External Width - Imperial:5.91"; External Depth - Imperial:1.1"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3916