Bud Industries IPS-3907

Enclosure 7.56 in. H x 3.78 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
$ 26.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3907.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.77%

Related Parts

Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Bud IndustriesIPS-3913
Die Cast Aluminum Enclosure IPS-3913, Die Cast Aluminum Enclosure (5.9 X 3.9 X 2 In)
Bud IndustriesIPS-3923
Enclosure 5.98 in. H x 4.41 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Hammond1590R
Enclosure Diecast 7.55 x 4.37 x 2.24 Inch Natural Aluminum No Mounting Flanges
Hammond1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES
Hammond1590R1F
Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Bud Industries IPS-3907 provided by its distributors.

Enclosure 7.56 in. H x 3.78 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,7.56X3.78X2.64,IPS SERIES
Econobox Diecast Aluminum Box with Mounting Bracket CU-4474, Econobox Diecast Aluminum Box with Mounting Bracket (4.8 X 2.3 X 4.8 In)
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:7.56"; External Width - Imperial:3.78"; External Depth - Imperial:2.64"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3907