SCS 10088

SCS 10088 Transparent Metal-In Static Shielding Bag, Open Top, 8"x8", 100/Pkg
$ 14.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 10088.

Electro Sonic

Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+16.96%

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 10", 100 per Package
Desco13430
Desco 13430 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 5"x8", 100/Pkg
Static Shielding Bag <10nJ Energy Shielding Silver 4 (101.6mm) X 8" (203.2mm)"
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 x 10", 100 per Package
Desco13415
Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg

Descriptions

Descriptions of SCS 10088 provided by its distributors.

SCS 10088 Transparent Metal-In Static Shielding Bag, Open Top, 8"x8", 100/Pkg
METAL-IN BAG, 203.2MM X 203.2MM; Bag Type: Static Shielding (Metal-In); Width - Imperial: 8"; Length - Imperial: 8"; Width - Metric: 203.2mm; Length - Metric: 203.2mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Seal Type
Bag, Static Shield, Metal-In; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:8"; Length - Metric:203Mm; Width - Imperial:8"; Bag Thickness:76.2Μm; Bag Color:Transparent; Seal Type:Heat Seal; Product Range:- Rohs Compliant: Yes |Scs 10088

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)